Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSMF05T1G
Newark Part No.81Y7288
Product RangeTRANSZORB SMCJ
Technical Datasheet
Packaging Options
404 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 10+ | $0.289 |
| 25+ | $0.275 |
| 50+ | $0.263 |
| 100+ | $0.249 |
| 250+ | $0.233 |
| 500+ | $0.215 |
| 1000+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMF05T1G
Newark Part No.81Y7288
Product RangeTRANSZORB SMCJ
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSOT-323
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd200W
Product RangeTRANSZORB SMCJ
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
5Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
5V
Product Range
TRANSZORB SMCJ
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SMF05T1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability