Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-NCV6357-GEVB
Newark Part No.54AH9653
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCV6357MTWCTXG
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board NCV6357MTWCTXG
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board NCV6357MTWCTXG
Automotive Qualification Standard
-
Silicon Core Number
NCV6357MTWCTXG
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate