Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoUSB1T20MTCX
Newark Part No.60J2057
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoUSB1T20MTCX
Newark Part No.60J2057
Technical Datasheet
Device TypeTransceiver
Data Rate12Mbps
Supply Voltage Min3V
Driver Case StyleTSSOP
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Device Type
Transceiver
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Max
85°C
MSL
-
Data Rate
12Mbps
Driver Case Style
TSSOP
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate