Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1N4736A
Newark Part No.18C8952
Your Part Number
Technical Datasheet
8,273 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 10+ | $0.132 |
| 100+ | $0.069 |
| 500+ | $0.068 |
| 1000+ | $0.067 |
| 2500+ | $0.056 |
| 12000+ | $0.046 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1N4736A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.
- 37mA Test current
- 10µA at 4V Maximum reverse leakage current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4736A
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability