Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
9000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$324.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4744ATR
Newark Part No.83C2547
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1W
Diode Case StyleDO-204AL
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N4744ATR is a Zener Diode with glass case. This product is general usage and suitable for many different applications.
- 5% Tolerance
- -65 to 200°C Operating Junction and storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-204AL
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4744ATR
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate