Print Page
29,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.283 |
10+ | $0.264 |
100+ | $0.230 |
500+ | $0.215 |
1000+ | $0.206 |
2500+ | $0.199 |
12000+ | $0.198 |
Price for:Each
Minimum: 5
Multiple: 5
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N5349
SVHC
Lead (27-Jun-2024)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5349BRLG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability