Print Page
Image is for illustrative purposes only. Please refer to product description.

736 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.386 |
| 100+ | $0.302 |
| 500+ | $0.267 |
| 1000+ | $0.220 |
| 3000+ | $0.219 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1N5355BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Surge rating of 180W at 8.3ms
- Maximum limits guaranteed on up to six electrical parameters
- -65 to 200°C Operating and storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5355BG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
