Print Page
Image is for illustrative purposes only. Please refer to product description.
421 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 10+ | $0.364 |
| 100+ | $0.286 |
| 500+ | $0.224 |
| 1000+ | $0.201 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1N5359BG is a Surmetic™ 40 Zener Voltage Regulator Diode with void-free transfer-moulded thermosetting plastic case, all external surfaces are corrosion-resistant and leads are readily solderable finish, cathode indicated by polarity band, tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
- 180W at 8.3ms Surge rating
- 25°C/W Junction-to-lead thermal resistance
- 0.5μA at 18.2V Leakage current
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5359BG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability