Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1SMB5941BT3G
Newark Part No.80Y9794
Product Range1SMB59xxBT3G
Technical Datasheet
2,370 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.362 |
10+ | $0.241 |
25+ | $0.216 |
50+ | $0.190 |
100+ | $0.166 |
250+ | $0.151 |
500+ | $0.137 |
1000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5941BT3G
Newark Part No.80Y9794
Product Range1SMB59xxBT3G
Technical Datasheet
Zener Voltage Nom47V
Power Dissipation3W
Diode Case StyleDO-213AA
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
47V
Diode Case Style
DO-213AA
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (27-Jun-2024)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SMB5941BT3G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability