Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1SMB5941BT3G.
Newark Part No.28AC6708
Product Range1SMB59xxBT3G Series
Technical Datasheet
10,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 2500+ | $0.086 |
| 5000+ | $0.078 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5941BT3G.
Newark Part No.28AC6708
Product Range1SMB59xxBT3G Series
Technical Datasheet
Zener Voltage Nom47V
Power Dissipation3W
Diode Case StyleDO-213AA
No. of Pins2Pins
Operating Temperature Max150°C
Qualification-
Product Range1SMB59xxBT3G Series
SVHCLead
Technical Specifications
Zener Voltage Nom
47V
Diode Case Style
DO-213AA
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G Series
Power Dissipation
3W
No. of Pins
2Pins
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate