Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5062G
Newark Part No.26K5289
Technical Datasheet
Peak Repetitive Off State Voltage100V
Gate Trigger Current Max200µA
Average On State Current510mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current10A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The 2N5062G is an annular PNPN Silicon Controlled Rectifier designed for high volume consumer applications, such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors and sensing and detection circuit. It's package is readily adaptable for use in automatic insertion equipment.
- 200mA Maximum sensitive gate trigger current
- 50mA Maximum, TC=110°C low reverse and forward blocking current
- 5mA Maximum low holding current
- Passivated surface for reliability and uniformity
Applications
Signal Processing, Motor Drive & Control, Sensing & Instrumentation, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
100V
Average On State Current
510mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
10A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
