Print Page
452 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.287 |
| 10+ | $0.220 |
| 25+ | $0.203 |
| 50+ | $0.193 |
| 100+ | $0.183 |
| 250+ | $0.168 |
| 500+ | $0.167 |
| 1000+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC32MTCX
Newark Part No.31Y6471
Product Range74VHC32
Technical Datasheet
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74VHC32
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Product Range
74VHC32
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability