Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.080 |
| 25+ | $1.900 |
| 50+ | $1.810 |
| 100+ | $1.710 |
| 250+ | $1.620 |
| 500+ | $1.520 |
| 1000+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7476ARQZ-REEL
Newark Part No.81Y5832
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 2.5°C
Accuracy± 1.5°C
Sensing Accuracy Range± 2.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-63°C
Measured Temperature Max127°C
Sensing Temperature Max125°C
Sensor Case StyleQSOP
Sensor Case / PackageQSOP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels-
Resolution-
Output InterfaceSMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
-63°C
Sensing Temperature Max
125°C
Sensor Case / Package
QSOP
Supply Voltage Min
3V
No. of Channels
-
Output Interface
SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Accuracy
± 1.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
127°C
Sensor Case Style
QSOP
No. of Pins
24Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate