Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBAS21SLT1G
Newark Part No.80Y6661
Product RangeBAS21 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
| 10+ | $0.066 |
| 25+ | $0.062 |
| 50+ | $0.059 |
| 100+ | $0.055 |
| 250+ | $0.054 |
| 500+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS21SLT1G
Newark Part No.80Y6661
Product RangeBAS21 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current625mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS21 Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS21 Series
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
625mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAS21SLT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate