New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Small Signal Schottky Diodes
                      Print Page

                      BAT54XV2T1G

                      Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 °C

                      Date/Lot Code

                      ONSEMI BAT54XV2T1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoBAT54XV2T1G
                      Newark Part No.46M4868
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9,121 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.134
                      50+$0.066
                      100+$0.048
                      250+$0.044
                      500+$0.039
                      1000+$0.028
                      2500+$0.027
                      5000+$0.025
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoBAT54XV2T1G
                      Newark Part No.46M4868
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage30V
                      Average Forward Current200mA
                      Forward Voltage Max800mV
                      Forward Surge Current600mA
                      Operating Temperature Max125°C
                      Diode Case StyleSOD-523
                      No. of Pins2Pins
                      Reverse Recovery Time5ns
                      Diode MountingSurface Mount
                      Product Range-
                      QualificationAEC-Q101
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The BAT54XV2T1G is a 2-pin 30V Schottky Diode designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. It is excellent for hand held applications where space is limited.

                      Applications

                      Automotive, Signal Processing, Portable Devices

                      Technical Specifications

                      Diode Configuration

                      Single

                      Average Forward Current

                      200mA

                      Forward Surge Current

                      600mA

                      Diode Case Style

                      SOD-523

                      Reverse Recovery Time

                      5ns

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Repetitive Peak Reverse Voltage

                      30V

                      Forward Voltage Max

                      800mV

                      Operating Temperature Max

                      125°C

                      No. of Pins

                      2Pins

                      Diode Mounting

                      Surface Mount

                      Qualification

                      AEC-Q101

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for BAT54XV2T1G

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.