Print Page
Image is for illustrative purposes only. Please refer to product description.
2,220 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.043 |
| 50+ | $0.043 |
| 100+ | $0.043 |
| 250+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAV23S
Newark Part No.78K5854
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage250V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current9A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BAV23S is a general purpose high voltage Small Signal Diode for general usage and suitable for many different applications.
- -55 to 150°C Storage temperature range
- 150°C Operating junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
9A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAV23S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability