Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBAV99WT1G
Newark Part No.
Full Reel67R1288
Cut Tape83H6423
Your Part Number
Technical Datasheet
54,598 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.13 |
| 25+ | $0.07 |
| 50+ | $0.07 |
| 100+ | $0.06 |
| 250+ | $0.06 |
| 500+ | $0.05 |
| 1000+ | $0.04 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.03 |
| 18000+ | $0.03 |
| 30000+ | $0.02 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAV99WT1G
Newark Part No.
Full Reel67R1288
Cut Tape83H6423
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage70V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time6ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAV99WT1G is a dual series Switching Diode. The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SC-70/SOT-323 surface mount package.
- 215mA DC Forward current
- 450mA Repetitive peak forward current
- 100VDC Reverse breakdown voltage
- 1.5pF Capacitance
- Halogen-free
Applications
Power Management, Automotive, Safety
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAV99WT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability