Print Page
Image is for illustrative purposes only. Please refer to product description.
10,742 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.032 |
50+ | $0.032 |
100+ | $0.032 |
250+ | $0.032 |
500+ | $0.032 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCV27
Newark Part No.58K8749
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Transition Frequency220MHz
Power Dissipation Pd350mW
Continuous Collector Current1.2A
DC Collector Current1.2A
Power Dissipation350mW
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE4000hFE
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE Min20000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BCV27 is a NPN Darlington Transistor designed for applications requiring extremely high current gain at currents to 1A.
- Sourced from Process 05
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation Pd
350mW
DC Collector Current
1.2A
RF Transistor Case
SOT-23
DC Current Gain hFE
4000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
30V
Transition Frequency
220MHz
Continuous Collector Current
1.2A
Power Dissipation
350mW
No. of Pins
3Pins
Transistor Case Style
SOT-23
DC Current Gain hFE Min
20000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability