Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $1.070 |
| 100+ | $0.921 |
| 500+ | $0.839 |
| 1000+ | $0.772 |
| 2500+ | $0.770 |
| 10000+ | $0.768 |
Price for:Each
Minimum: 50
Multiple: 1
$53.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBDX33CG.
Newark Part No.27AC0873
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Transition Frequency-
Continuous Collector Current10A
Power Dissipation70W
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220
DC Current Gain hFE Min750hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The BDX33CG is a 10A PNP bipolar power Darlington Transistor designed for general purpose and low speed switching applications.
- Complementary device
- Monolithic construction with built-in base emitter shunt resistors
- Low collector-emitter saturation voltage VCE(sat) = 2.5VDC maximum at IC = 3A DC
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
10A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Collector Emitter Voltage Max
100V
Transition Frequency
-
Power Dissipation
70W
No. of Pins
3Pins
DC Current Gain hFE Min
750hFE
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate