Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.044 |
6000+ | $0.043 |
12000+ | $0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$132.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS123L
Newark Part No.85AC1480
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id170mA
Drain Source On State Resistance6ohm
On Resistance Rds(on)2.98ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd360mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.405V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
360mW
Gate Source Threshold Voltage Max
1.405V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
170mA
On Resistance Rds(on)
2.98ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for BSS123L
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability