Print Page
Image is for illustrative purposes only. Please refer to product description.
1,299 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.317 |
25+ | $0.133 |
50+ | $0.117 |
100+ | $0.100 |
250+ | $0.098 |
500+ | $0.096 |
1000+ | $0.094 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS138K
Newark Part No.31Y0561
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id220mA
On Resistance Rds(on)1.6ohm
Drain Source On State Resistance1.6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Power Dissipation Pd350mW
Gate Source Threshold Voltage Max600mV
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
1.6ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
5V
Gate Source Threshold Voltage Max
600mV
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
220mA
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
350mW
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for BSS138K
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate