Print Page
Image is for illustrative purposes only. Please refer to product description.
21,535 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.019 |
50+ | $0.019 |
100+ | $0.019 |
250+ | $0.019 |
500+ | $0.019 |
1000+ | $0.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C15LT1G
Newark Part No.83H6456
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BZX84C15LT1G is a Zener Diode with a void-free transfer-molded thermosetting plastic case and easily solderable corrosion-resistant finish. This device is designed to provide voltage regulation with minimum space requirement. It is suitable for applications such as cellular phones, hand held portable and high density PC boards.
- Cathode indicated by polarity band
- UL94V-0 Flammability rating
- 0.05μA at 10.5V Maximum reverse leakage current
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for BZX84C15LT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability