New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Zener Single Diodes
                      Print Page

                      BZX84C4V7LT1G

                      Zener Single Diode, 4.7 V, 225 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

                      Date/Lot Code

                      ONSEMI BZX84C4V7LT1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoBZX84C4V7LT1G
                      Newark Part No.83H6472
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25,541 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.011
                      50+$0.011
                      100+$0.011
                      250+$0.011
                      500+$0.011
                      1000+$0.011
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoBZX84C4V7LT1G
                      Newark Part No.83H6472
                      Technical Datasheet

                      Data Sheet

                      Zener Voltage Nom4.7V
                      Power Dissipation225mW
                      Diode Case StyleSOT-23
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product Range-
                      QualificationAEC-Q101
                      SVHCNo SVHC (23-Jan-2024)

                      Alternatives for BZX84C4V7LT1G

                      2 Products Found

                      Product Overview

                      The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.

                      • 225mW Rating on FR-4 or FR-5 board
                      • Small package size for high density applications
                      • Tight tolerance available
                      • ESD rating of Class 3 (<gt/>16kV) per human body model
                      • AEC-Q101 qualified and PPAP capable
                      • Pb-free device

                      Applications

                      Consumer Electronics, Portable Devices

                      Technical Specifications

                      Zener Voltage Nom

                      4.7V

                      Diode Case Style

                      SOT-23

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Power Dissipation

                      225mW

                      No. of Pins

                      3Pins

                      Diode Mounting

                      Surface Mount

                      Qualification

                      AEC-Q101

                      Technical Docs (3)

                      Product Change Notice EN

                      Simulation Model EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.