Quantity | Price |
---|---|
3000+ | $0.419 |
Product Information
Product Overview
The CAT24C256WI-GT3 is a 256kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with 24256E-marking. It is internally organized as 32768 words of 8-bit each. It features a 64-byte page write buffer and supports the standard, fast and fast-plus I²C protocol. Write operations can be inhibited by taking the WP pin high (this protects the entire memory). External address pins make it possible to address up to eight CAT24C256 devices on the same bus. On-chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
- 1.8 to 5.5V Supply voltage range
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
256Kbit
I2C
32K x 8bit
Serial I2C (2-Wire)
400kHz
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
256Kbit
32K x 8bit
I2C
400kHz
SOIC
8Pins
5.5V
-40°C
256Kbit I2C Serial EEPROM
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for CAT24C256WI-GT3
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate