Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT3200TDI-GT3
Newark Part No.
Re-Reel50AC4867
Cut Tape50AC4867
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT3200TDI-GT3
Newark Part No.
Re-Reel50AC4867
Cut Tape50AC4867
Technical Datasheet
Output TypeFixed
IC Case / PackageTSOT-23
No. of Pins6Pins
Output Current Max100mA
Output Current Max100mA
DC / DC Converter IC CaseTSOT-23
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min4.8V
Output Current100mA
Adjustable Output Voltage Max5.2V
Input Voltage Min2.7V
Input Voltage Max4.5V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Fixed
No. of Pins
6Pins
Output Current Max
100mA
Fixed Output Voltage Nom
5V
Output Current
100mA
Input Voltage Min
2.7V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
IC Case / Package
TSOT-23
Output Current Max
100mA
DC / DC Converter IC Case
TSOT-23
Adjustable Output Voltage Min
4.8V
Adjustable Output Voltage Max
5.2V
Input Voltage Max
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
