Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,780 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.205 |
10+ | $0.205 |
25+ | $0.205 |
50+ | $0.205 |
100+ | $0.205 |
250+ | $0.205 |
500+ | $0.205 |
1000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8693R-TL-W
Newark Part No.30AC9542
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id14A
Drain Source Voltage Vds N Channel24V
Drain Source Voltage Vds24V
Drain Source Voltage Vds P Channel24V
Continuous Drain Current Id N Channel14A
Continuous Drain Current Id P Channel14A
Drain Source On State Resistance N Channel5.6mohm
Drain Source On State Resistance P Channel0.0056ohm
Transistor Case StyleSOT-28FL
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
24V
Drain Source Voltage Vds P Channel
24V
Continuous Drain Current Id P Channel
14A
Drain Source On State Resistance P Channel
0.0056ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
14A
Drain Source Voltage Vds
24V
Continuous Drain Current Id N Channel
14A
Drain Source On State Resistance N Channel
5.6mohm
Transistor Case Style
SOT-28FL
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate