Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD5B5.0ST1G
Newark Part No.
Full Reel27M2350
Cut Tape10N9401
Product RangeESD5B Series
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.207 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 25+ | $0.126 |
| 50+ | $0.117 |
| 100+ | $0.107 |
| 250+ | $0.100 |
| 500+ | $0.091 |
| 1000+ | $0.067 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5B5.0ST1G
Newark Part No.
Full Reel27M2350
Cut Tape10N9401
Product RangeESD5B Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd200mW
Product RangeESD5B Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD5B5.0ST1G from On Semiconductor is a ESD5B series transient voltage suppressor in 2 pin SOD−523 package. This micro packaged diode is for ESD protection. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size and bi−directional design it is ideal for use in cellular phones, MP3 players and portable applications that require audio line protection.
- 32pF low capacitance
- Low clamping voltage
- Small body outline dimensions (nom): 0.063" x 0.032" (1.6 x 0.8mm)
- Low body height (nom): 0.024" (0.6mm)
- Reverse working (stand-off) voltage: 5V
- Peak power up to 50W at 8 x 20s pulse
- Low leakage
- Response time is typically <lt/> 1ns
- ESD rating of class 3 (<gt/> 16KV) per human body model
- IEC61000-4-2 level 4 ESD protection
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
ESD5B Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD5B5.0ST1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
