Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoESD5Z7.0T1G
Newark Part No.41K9786
Product RangeESD5Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
30000+ | $0.020 |
60000+ | $0.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
$600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z7.0T1G
Newark Part No.41K9786
Product RangeESD5Z Series
Technical Datasheet
Product RangeESD5Z Series
Clamping Voltage Vc Max13.5V
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
No. of Pins2Pins
Operating Voltage-
Clamping Voltage Max22.7V
Power Dissipation Pd500mW
Diode Case StyleSOD-523
Minimum Breakdown Voltage7.5V
Maximum Breakdown Voltage7.5V
Peak Pulse Power Dissipation200W
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ESD5Z series Transient Voltage Suppressor Diode used for ESD protection. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, digital cameras and many other portable applications.
- Low clamping voltage
- 2.5 to 12V Stand-off voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class 3 (<gt/>16kV) per human body model
- IEC61000-4-2 level 4 ESD protection
- IEC61000-4-4 level 4 EFT protection
- -55 to 150°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Product Range
ESD5Z Series
TVS Polarity
Unidirectional
No. of Pins
2Pins
Clamping Voltage Max
22.7V
Diode Case Style
SOD-523
Maximum Breakdown Voltage
7.5V
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Clamping Voltage Vc Max
13.5V
Reverse Standoff Voltage
7V
Operating Voltage
-
Power Dissipation Pd
500mW
Minimum Breakdown Voltage
7.5V
Peak Pulse Power Dissipation
200W
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Alternatives for ESD5Z7.0T1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate