Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
| 25+ | $0.589 |
| 50+ | $0.554 |
| 100+ | $0.517 |
Product Information
Product Overview
The FAN3111CSX is a CMOS input single inverting or non-inverting output Low-Side Gate Driver designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. Two input FAN3111C has dual CMOS inputs with thresholds referenced to VDD for use with PWM controllers and other input-signal sources that operate from the same supply voltage as the driver. For use with low-voltage controllers and other input signal sources that operate from a lower supply voltage than the driver, that supply voltage may also be used as the reference for the input thresholds of the FAN3111E. This driver has a single, non-inverting, low-voltage input plus a DC input VXREF for an external reference voltage in the range 2 to 5V.
- FAN3111C Compatible with FAN3100C footprint
- Small footprint facilitates distributed drivers for parallel power devices
- 15ns Typical delay times
- 9ns Typical rise/8ns typical fall times with 470pF load
Technical Specifications
1Channels
Low Side
5Pins
SOT-23
Inverting, Non-Inverting
1.4A
18V
125°C
15ns
-
No SVHC (27-Jun-2024)
Non-Isolated
MOSFET
SOT-23
Surface Mount
1.4A
4.5V
-40°C
-
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FAN3111CSX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate