Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.304 |
| 6000+ | $0.297 |
| 12000+ | $0.291 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$912.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3111ESX
Newark Part No.85AC1759
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
Driver Case StyleSOT-23
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.4A
Sink Current1.4A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay15ns
Output Delay15ns
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Case / Package
SOT-23
Input Type
Non-Inverting
Sink Current
1.4A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
15ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
Driver Case Style
SOT-23
IC Mounting
Surface Mount
Source Current
1.4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
15ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FAN3111ESX
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability