Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFCB070N65S3
Newark Part No.84Y5809
Product RangeSuperFET III
Technical Datasheet
156 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 10+ | $6.540 |
| 25+ | $6.220 |
| 50+ | $5.900 |
| 100+ | $5.580 |
| 250+ | $5.510 |
| 500+ | $5.440 |
| 1600+ | $5.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCB070N65S3
Newark Part No.84Y5809
Product RangeSuperFET III
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id44A
On Resistance Rds(on)0.062ohm
Drain Source On State Resistance70mohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd312W
Gate Source Threshold Voltage Max4.5V
Power Dissipation312W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET III
Qualification-
SVHCTo Be Advised
Alternatives for FCB070N65S3
1 Product Found
Product Overview
- N-channel, SUPERFET® III power MOSFET
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.062ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SuperFET III
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
44A
Drain Source On State Resistance
70mohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
312W
Power Dissipation
312W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate