Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.890 |
| 25+ | $1.790 |
| 50+ | $1.670 |
| 100+ | $1.560 |
| 250+ | $1.550 |
| 500+ | $1.540 |
| 1600+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB28N30TM
Newark Part No.31Y1337
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id28A
Drain Source On State Resistance0.129ohm
On Resistance Rds(on)0.108ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd250W
Gate Source Threshold Voltage Max5V
Power Dissipation250W
No. of Pins2Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.129ohm
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
2Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
28A
On Resistance Rds(on)
0.108ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
250W
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability