Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
6,235 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.967 |
| 10+ | $0.601 |
| 25+ | $0.530 |
| 50+ | $0.460 |
| 100+ | $0.389 |
| 250+ | $0.344 |
| 500+ | $0.299 |
| 1000+ | $0.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6321C
Newark Part No.25M9441
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel25V
Continuous Drain Current Id460mA
Drain Source Voltage Vds25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel680mA
Continuous Drain Current Id P Channel460mA
Drain Source On State Resistance N Channel0.45ohm
Drain Source On State Resistance P Channel1.1ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel900mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N and P Channel
Continuous Drain Current Id
460mA
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
460mA
Drain Source On State Resistance P Channel
1.1ohm
No. of Pins
6Pins
Power Dissipation P Channel
900mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds
25V
Continuous Drain Current Id N Channel
680mA
Drain Source On State Resistance N Channel
0.45ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability