Print Page
Image is for illustrative purposes only. Please refer to product description.
66,431 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.369 |
25+ | $0.367 |
50+ | $0.367 |
100+ | $0.337 |
250+ | $0.311 |
500+ | $0.311 |
1000+ | $0.311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6331L
Newark Part No.58K1427
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage8V
Current Limit2.8A
On State Resistance0.055ohm
IC Case / PackageSSOT
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleSSOT
Alternatives for FDC6331L
1 Product Found
Product Overview
The FDC6331L is an Integrated Load Switch for compact power management in portable electronic equipment where 2.5 to 8V input and 2.8A output current capability are needed. This load switch integrates a small N-channel power MOSFET (Q1) that drives a large P-Channel power MOSFET (Q2). This product is general usage and suitable for many different applications.
- Control MOSFET (Q1) includes Zener protection for ESD ruggedness (<gt/>6kV human body model)
- High performance trench technology for extremely low RDS (ON)
Applications
Power Management
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
8V
On State Resistance
0.055ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.8A
IC Case / Package
SSOT
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Distribution Switch Case Style
SSOT
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability