Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
3000+ | $0.153 |
6000+ | $0.148 |
12000+ | $0.145 |
18000+ | $0.144 |
30000+ | $0.142 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$459.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6322C
Newark Part No.67R2050
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id220mA
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Drain Source Voltage Vds25V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Drain Source On State Resistance N Channel2.6ohm
Drain Source On State Resistance P Channel2.6ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel300mW
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDG6322C is a dual N/P-channel logic level enhancement-mode MOSFET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs. Since bias resistors are not required, this dual digital FET can replace several different digital transistors, with different bias resistor values.
- Very small package outline
- Very low level gate drive requirements allowing direct operation in 3V circuits (VGS (th) <lt/>1.5V)
- Gate-source Zener for ESD ruggedness
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds
25V
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance P Channel
2.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
220mA
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
2.6ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for FDG6322C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate