Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDLL4148
Newark Part No.
Full Reel04X6253
Cut Tape18C6408
Your Part Number
Technical Datasheet
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.11 |
| 10+ | $0.05 |
| 25+ | $0.05 |
| 50+ | $0.04 |
| 100+ | $0.04 |
| 250+ | $0.04 |
| 500+ | $0.03 |
| 1000+ | $0.03 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.02 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDLL4148
Newark Part No.
Full Reel04X6253
Cut Tape18C6408
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleSOD-80
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDLL4148 is surface mount, unidirectional small signal diode in SOD-80 package. This device features single diode configuration.
- Non repetitive peak forward surge current of 4A at pulse width 1μs and 1A at pulse width 1s
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating junction temperature range from -55°C to 175°C
- Reverse recovery time of 4ns
- Forward voltage of 1V at IF 10mA
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-80
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for FDLL4148
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability