Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDLL914
Newark Part No.27W0134
Product RangeFDLL9 Series
Technical Datasheet
Packaging Options
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 10+ | $0.058 |
| 25+ | $0.056 |
| 50+ | $0.053 |
| 100+ | $0.050 |
| 250+ | $0.044 |
| 500+ | $0.038 |
| 1000+ | $0.032 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDLL914
Newark Part No.27W0134
Product RangeFDLL9 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleLL-34
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeFDLL9 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
FDLL9 Series
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
LL-34
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate