Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMB2308PZ
Newark Part No.54AH8634
Product RangePowerTrench Series
Technical Datasheet
1,248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.880 | 
| 10+ | $1.800 | 
| 25+ | $1.660 | 
| 50+ | $1.510 | 
| 100+ | $1.370 | 
| 250+ | $1.240 | 
| 500+ | $1.100 | 
| 1000+ | $1.010 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMB2308PZ
Newark Part No.54AH8634
Product RangePowerTrench Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id7A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel0.027ohm
Drain Source On State Resistance P Channel0.027ohm
Transistor Case StyleMLP
No. of Pins6Pins
Power Dissipation N Channel2.2W
Power Dissipation P Channel2.2W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
0.027ohm
No. of Pins
6Pins
Power Dissipation P Channel
2.2W
Product Range
PowerTrench Series
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
20V
Continuous Drain Current Id
7A
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.027ohm
Transistor Case Style
MLP
Power Dissipation N Channel
2.2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability