Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86116LZ
Newark Part No.46AC0784
Product RangePowerTrench Series
Your Part Number
4,855 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.230 |
| 25+ | $1.100 |
| 50+ | $0.958 |
| 100+ | $0.821 |
| 250+ | $0.734 |
| 500+ | $0.646 |
| 1000+ | $0.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86116LZ
Newark Part No.46AC0784
Product RangePowerTrench Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id7.5A
On Resistance Rds(on)0.079ohm
Drain Source On State Resistance0.103ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Power Dissipation Pd19W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation19W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.079ohm
Transistor Case Style
Power 33
Power Dissipation Pd
19W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
7.5A
Drain Source On State Resistance
0.103ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
19W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
