Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.609 |
| 6000+ | $0.598 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,827.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS7602S
Newark Part No.92R5557
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id30A
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel7.5mohm
Drain Source On State Resistance P Channel-
Transistor Case StylePower 56
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDMS7602S is a PowerTrench® dual N-channel MOSFET suitable for use with computing, general purpose point of load and notebook VCORE applications. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFET™ (Q2) have been designed to provide optimal power efficiency.
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
30A
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
7.5mohm
Transistor Case Style
Power 56
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FDMS7602S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate