Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
3000+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS7650
Newark Part No.64R3023
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id60A
On Resistance Rds(on)800µohm
Drain Source On State Resistance990µohm
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Transistor Case StylePower 56
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The FDMS7650 is a N-channel MOSFET produced using PowerTrench® process. It is designed specifically to improve the overall efficiency and to minimize switch node ringing of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge and extremely low RDS (ON). It is suitable for O-ring FET and synchronous rectifier.
- Advanced package and silicon combination for low RDS (ON) and high efficiency
- MSL1 robust package design
- 100% UIL tested
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
800µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
Power 56
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
990µohm
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
1.9V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for FDMS7650
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate