Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86182
Newark Part No.
Re-Reel18AC7315
Cut Tape18AC7315
Product RangePowerTrench Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.733 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.320 | $0.733 |
| 10+ | $2.000 | $0.733 |
| 25+ | $1.840 | $0.733 |
| 50+ | $1.680 | $0.733 |
| 100+ | $1.510 | $0.733 |
| 250+ | $1.370 | $0.733 |
| 500+ | $1.220 | $0.733 |
| 1000+ | $1.170 | $0.733 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86182
Newark Part No.
Re-Reel18AC7315
Cut Tape18AC7315
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id78A
Drain Source On State Resistance0.0072ohm
On Resistance Rds(on)0.0059ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd83W
Gate Source Threshold Voltage Max3.2V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for FDMS86182
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0072ohm
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.2V
No. of Pins
8Pins
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
78A
On Resistance Rds(on)
0.0059ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
83W
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
