Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMT80080DC
Newark Part No.46AC0804
Product RangePowerTrench Series
Technical Datasheet
4,644 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.460 |
| 25+ | $3.320 |
| 50+ | $3.170 |
| 100+ | $3.030 |
| 250+ | $3.020 |
| 500+ | $3.010 |
| 1000+ | $2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$20.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMT80080DC
Newark Part No.46AC0804
Product RangePowerTrench Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id254A
On Resistance Rds(on)0.00106ohm
Drain Source On State Resistance1350µohm
Transistor Case StyleDual Cool 88
Transistor MountingSurface Mount
Power Dissipation Pd156W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation156W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.00106ohm
Transistor Case Style
Dual Cool 88
Power Dissipation Pd
156W
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
254A
Drain Source On State Resistance
1350µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability