Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.360 |
Price for:Each
Minimum: 250
Multiple: 50
$340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDP3682
Newark Part No.28H9701
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id32A
Drain Source On State Resistance0.032ohm
On Resistance Rds(on)0.032ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd95W
Transistor Case StyleTO-220AB
Gate Source Threshold Voltage Max4V
Power Dissipation95W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.032ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
95W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
32A
On Resistance Rds(on)
0.032ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220AB
Power Dissipation
95W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate