Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDT86102LZ
Newark Part No.
Full Reel86AK4982
Re-Reel88T3368
Cut Tape88T3368
Product RangePowerTrench
Your Part Number
3,035 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.690 | $8.45 |
| Total Price | $8.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 25+ | $1.060 |
| 50+ | $0.884 |
| 100+ | $0.705 |
| 250+ | $0.629 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.622 |
| 8000+ | $0.578 |
| 16000+ | $0.534 |
| 24000+ | $0.520 |
| 40000+ | $0.511 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDT86102LZ
Newark Part No.
Full Reel86AK4982
Re-Reel88T3368
Cut Tape88T3368
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6.6A
Drain Source On State Resistance0.028ohm
On Resistance Rds(on)0.022ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd2.2W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation2.2W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
This N Channel MOSFET is produced using Fairchild Semiconductors advance PowerTrench® process that has been especially tailored to minimise the on state resistance and switch loss. G-S Zener has been added to enhance ESD voltage levels.
- Suitable for DC/DC conversion, inverter and synchronous rectifier
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.028ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
2.2W
Gate Source Threshold Voltage Max
1.4V
No. of Pins
4Pins
Product Range
PowerTrench
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
6.6A
On Resistance Rds(on)
0.022ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDT86102LZ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
