Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDY1002PZ
Newark Part No.46AC0814
Product RangePowerTrench Series
Technical Datasheet
Packaging Options
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.881 |
| 10+ | $0.549 |
| 25+ | $0.485 |
| 50+ | $0.420 |
| 100+ | $0.356 |
| 250+ | $0.314 |
| 500+ | $0.272 |
| 1000+ | $0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDY1002PZ
Newark Part No.46AC0814
Product RangePowerTrench Series
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id-830mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds-20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel830mA
Continuous Drain Current Id P Channel830mA
Drain Source On State Resistance N Channel0.28ohm
Drain Source On State Resistance P Channel0.28ohm
Transistor Case StyleSC-89
No. of Pins6Pins
Power Dissipation N Channel625mW
Power Dissipation P Channel625mW
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
830mA
Drain Source On State Resistance P Channel
0.28ohm
No. of Pins
6Pins
Power Dissipation P Channel
625mW
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
-830mA
Drain Source Voltage Vds
-20V
Continuous Drain Current Id N Channel
830mA
Drain Source On State Resistance N Channel
0.28ohm
Transistor Case Style
SC-89
Power Dissipation N Channel
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability