Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGD3245G2-F085
Newark Part No.99AC9186
Product RangeEcoSPARK-2
Your Part Number
1,047 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.400 |
| 25+ | $2.160 |
| 50+ | $1.900 |
| 100+ | $1.670 |
| 250+ | $1.540 |
| 500+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$18.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGD3245G2-F085
Newark Part No.99AC9186
Product RangeEcoSPARK-2
Technical Datasheet
Continuous Collector Current23A
DC Collector Current23A
Collector Emitter Saturation Voltage Vce(on)1.13V
Collector Emitter Saturation Voltage1.13V
Power Dissipation150W
Power Dissipation Pd150W
Collector Emitter Voltage V(br)ceo450V
Collector Emitter Voltage Max450V
Transistor Case StyleTO-252AA
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeEcoSPARK-2
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Continuous Collector Current
23A
Collector Emitter Saturation Voltage Vce(on)
1.13V
Power Dissipation
150W
Collector Emitter Voltage V(br)ceo
450V
Transistor Case Style
TO-252AA
Operating Temperature Max
175°C
Product Range
EcoSPARK-2
MSL
MSL 1 - Unlimited
DC Collector Current
23A
Collector Emitter Saturation Voltage
1.13V
Power Dissipation Pd
150W
Collector Emitter Voltage Max
450V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
