Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFGH75T65UPD-F085
Newark Part No.57AC1891
Product RangeTrench Series
Technical Datasheet
559 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.530 |
10+ | $12.050 |
25+ | $10.590 |
50+ | $9.120 |
100+ | $8.640 |
250+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$13.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH75T65UPD-F085
Newark Part No.57AC1891
Product RangeTrench Series
Technical Datasheet
Continuous Collector Current150A
DC Collector Current150A
Collector Emitter Saturation Voltage Vce(on)1.69V
Collector Emitter Saturation Voltage1.69V
Power Dissipation Pd375W
Power Dissipation375W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench Series
Automotive Qualification StandardAEC-Q101
MSL-
Technical Specifications
Continuous Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.69V
Power Dissipation Pd
375W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Trench Series
MSL
-
DC Collector Current
150A
Collector Emitter Saturation Voltage
1.69V
Power Dissipation
375W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability