Need more?
Quantity | Price |
---|---|
1+ | $0.748 |
25+ | $0.685 |
50+ | $0.685 |
100+ | $0.632 |
250+ | $0.632 |
Product Information
Product Overview
The FIN1001M5X is a 1-bit Differential Driver for high speed interconnects utilizing Low Voltage Differential Signalling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1001 can be paired with its companion receiver or with any other LVDS receiver.
- 0.5ns Maximum differential pulse skew
- 1.5ns Maximum propagation delay
- Low power dissipation
- Power-off protection
- Meets or exceeds the TIA/EIA-644 LVDS standard
- Flow through pinout simplifies PCB layout
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking
Technical Specifications
Differential Driver
1ns
10mA
3V
SOT-23
SOT-23
LVTTL
LVDS
7.5kV
-
No SVHC (27-Jun-2024)
Differential Driver
-40°C
85°C
3.6V
5Pins
600Mbps
LVDS
1bit
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate