Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1027M
Newark Part No.34C0209
Technical Datasheet
LVDS IC TypeLVDS Differential Driver
Device TypeLVDS Differential Driver
Peak-to-Peak Jitter Max1ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current Max17mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Driver Case StyleSOIC
Signaling Rate600Mbps
Output LevelLVDS
Input LevelLVTTL
Output Level TypeLVDS
No. of Bits2bit
ESD HBM6.5kV
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LVDS IC Type
LVDS Differential Driver
Peak-to-Peak Jitter Max
1ns
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Driver Case Style
SOIC
Output Level
LVDS
Output Level Type
LVDS
ESD HBM
6.5kV
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Device Type
LVDS Differential Driver
Operating Temperature Min
-40°C
Supply Current Max
17mA
Supply Voltage Max
3.6V
No. of Pins
8Pins
Signaling Rate
600Mbps
Input Level
LVTTL
No. of Bits
2bit
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate